Part Details for CA3102E24-5P by ITT Interconnect Solutions
Overview of CA3102E24-5P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for CA3102E24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1640
|
Newark | Connector Circular Box Mount Receptacle 16Ct Pin |Itt Cannon CA3102E24-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$41.5400 / $69.2300 | Buy Now |
DISTI #
ICA3102E24-5P-ND
|
DigiKey | CONN RCPT MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$40.2400 / $67.0600 | Buy Now |
DISTI #
CAN CA3102E24-5P
|
Avnet Americas | ER 16C 1616 PIN RECP BOX - Bulk (Alt: CAN CA3102E24-5P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 105 Factory Stock |
|
$44.4562 / $87.3274 | Buy Now |
DISTI #
E/R CA3102E24-5P
|
Avnet Americas | ER 16C 1616 PIN RECP BOX - Bulk (Alt: E/R CA3102E24-5P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$36.7361 / $54.3695 | Buy Now |
DISTI #
695-CA3102E24-5P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN RECP BOX | 0 |
|
$45.8800 / $67.0600 | Order Now |
Part Details for CA3102E24-5P
CA3102E24-5P CAD Models
CA3102E24-5P Part Data Attributes
|
CA3102E24-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-5P
ITT Interconnect Solutions
ER 16C 16#16 PIN RECP BOX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |