Part Details for CA3102E24-5S by ITT Interconnect Solutions
Overview of CA3102E24-5S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for CA3102E24-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1643
|
Newark | Connector Circular Box Mount Receptacle 16Ct Socket |Itt Cannon CA3102E24-5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7200 / $49.0200 | Buy Now |
DISTI #
ICA3102E24-5S-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN CA3102E24-5S
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 16 SOCKET CONTACTS - Bulk (Alt: CAN CA3102E24-5S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8688 / $104.8858 | Buy Now |
DISTI #
E/R CA3102E24-5S
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 16 SOCKET CONTACTS - Bulk (Alt: E/R CA3102E24-5S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E24-5S
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 SKT RECP BOX | 0 |
|
$68.4700 / $84.9700 | Order Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$52.8920 | Buy Now |
Part Details for CA3102E24-5S
CA3102E24-5S CAD Models
CA3102E24-5S Part Data Attributes
|
CA3102E24-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-5S
ITT Interconnect Solutions
CONN RCPT 16 POS BOX MNT W/SKTS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |