Part Details for CA3102E28-22P by ITT Interconnect Solutions
Overview of CA3102E28-22P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for CA3102E28-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1684
|
Newark | Connector Circular Box Mount Receptacle 06Ct Pin |Itt Cannon CA3102E28-22P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3200 / $53.5800 | Buy Now |
DISTI #
E/R CA3102E28-22P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 28-22 - Bulk (Alt: E/R CA3102E28-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3102E28-22P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 28-22 - Bulk (Alt: CA3102E28-22P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5250 / $68.9680 | Buy Now |
DISTI #
965-C312E2822P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$51.5700 / $54.5900 | Order Now |
DISTI #
ITTCA3102E28-22P
|
Heilind Electronics | CA3102E28-22P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$45.6700 / $93.2000 | Buy Now | |
DISTI #
CA3102E28-22P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 28-22 - Bulk (Alt: CA3102E28-22P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5250 / $68.9680 | Buy Now |
DISTI #
E/R CA3102E28-22P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 28-22 - Bulk (Alt: E/R CA3102E28-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTCA3102E28-22P
|
Interstate Connecting Components | CA3102E28-22P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$45.6700 / $93.2000 | Buy Now |
Part Details for CA3102E28-22P
CA3102E28-22P CAD Models
CA3102E28-22P Part Data Attributes:
|
CA3102E28-22P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E28-22P
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |