Part Details for CA3102E28-22SB01F0 by ITT Interconnect Solutions
Overview of CA3102E28-22SB01F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28-22SB01F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E28-22SB01F0-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$18.1300 / $39.2800 | Buy Now |
DISTI #
CAN CA3102E28-22S
|
Avnet Americas | Connector Circular Housing Socket 6 Position 28 Shell Size Aluminum Alloy - Bulk (Alt: CAN CA3102E28-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-2SB01F0
|
Mouser Electronics | Circular MIL Spec Connector CAB 6C 3#16 3#4 SKT RECP | 0 |
|
$54.3400 / $67.4400 | Order Now |
DISTI #
CAN CA3102E28-22S
|
Avnet Americas | Connector Circular Housing Socket 6 Position 28 Shell Size Aluminum Alloy - Bulk (Alt: CAN CA3102E28-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |