Part Details for CA3102R24-7SF80 by ITT Interconnect Solutions
Overview of CA3102R24-7SF80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R24-7SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1522
|
Newark | Connector Circular Box Mount Receptacle 16 Socket Contacts |Itt Cannon CA3102R24-7SF80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3400 / $78.9100 | Buy Now |
DISTI #
E/R CA3102R24-7SF8
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 16 Contacts, Crimp Socket, Threaded, 24-7 - Bulk (Alt: E/R CA3102R24-7SF8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.6701 / $80.9118 | Buy Now |
DISTI #
CAN CA3102R24-7SF
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 16 Contacts, Crimp Socket, Threaded, 24-7 - Bulk (Alt: CAN CA3102R24-7SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102R24-7SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 14#16 2#12 SKT RECP BOX | 0 |
|
$106.0700 / $124.3500 | Order Now |
DISTI #
CA3102R24-7SF80
|
ECCO | 5 |
|
Buy Now |
Part Details for CA3102R24-7SF80
CA3102R24-7SF80 CAD Models
CA3102R24-7SF80 Part Data Attributes
|
CA3102R24-7SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R24-7SF80
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |