Part Details for CA3106E16S-1SWB by ITT Interconnect Solutions
Overview of CA3106E16S-1SWB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E16S-1SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E16S-1SWB-ND
|
DigiKey | CONN PLUG FMALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
649 In Stock |
|
$22.9700 / $49.7600 | Buy Now |
DISTI #
695-CA3106E16S-1SWB
|
Mouser Electronics | Circular MIL Spec Connector CB 7C 7#16S SKT PLUG | 0 |
|
$68.8400 / $85.4200 | Order Now |
DISTI #
1991682
|
element14 Asia-Pacific | CIRCULAR, SIZE 16S, 7WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 1242 |
|
$43.8769 / $67.4870 | Buy Now |
DISTI #
1991682
|
Farnell | CIRCULAR, SIZE 16S, 7WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1891 |
|
$68.4744 / $77.4839 | Buy Now |
Part Details for CA3106E16S-1SWB
CA3106E16S-1SWB CAD Models
CA3106E16S-1SWB Part Data Attributes:
|
CA3106E16S-1SWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E16S-1SWB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | W | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |