Part Details for CA3106E20-15P-B-15 by ITT Interconnect Solutions
Overview of CA3106E20-15P-B-15 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E20-15P-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E20-15P-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E20-15P-B-15) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1700 / $92.7900 | Buy Now |
DISTI #
965-121141-0588
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$77.8000 | Order Now |
DISTI #
ITTCA3106E20-15P-B-15
|
Heilind Electronics | CA3106E20-15P-B-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$72.0200 / $202.4600 | Buy Now | |
DISTI #
CA3106E20-15P-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E20-15P-B-15) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1700 / $92.7900 | Buy Now |
DISTI #
CA3106E20-15P-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E20-15P-B-15) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1700 / $92.7900 | Buy Now |
DISTI #
121141-0588
|
Avnet Abacus | CANCA3106E20-15P-B-15 (Alt: 121141-0588) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$72.0200 / $202.4600 | Buy Now |
Part Details for CA3106E20-15P-B-15
CA3106E20-15P-B-15 CAD Models
CA3106E20-15P-B-15 Part Data Attributes
|
CA3106E20-15P-B-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E20-15P-B-15
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |