Part Details for CA3106E22-22SX by ITT Interconnect Solutions
Overview of CA3106E22-22SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E22-22SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3106E22-22S
|
Avnet Americas | Circular Connector, CA Series, Straight Plug, 4 Contacts, Solder Socket, Threaded, 22-22 - Bulk (Alt: CAN CA3106E22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E22-22SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 SKT PLUG RoHS: Not Compliant | 0 |
|
$77.8500 / $86.7400 | Order Now |
DISTI #
CAN CA3106E22-22S
|
Avnet Americas | Circular Connector, CA Series, Straight Plug, 4 Contacts, Solder Socket, Threaded, 22-22 - Bulk (Alt: CAN CA3106E22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1992924
|
element14 Asia-Pacific | CIRCULAR, SIZE 22, 4WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$172.0963 / $174.6741 | Buy Now |
DISTI #
1992924
|
Farnell | CIRCULAR, SIZE 22, 4WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 98 |
|
$271.2500 | Buy Now |
Part Details for CA3106E22-22SX
CA3106E22-22SX CAD Models
CA3106E22-22SX Part Data Attributes:
|
CA3106E22-22SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E22-22SX
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |