Part Details for CA3106E32A10PBF80F42 by ITT Interconnect Solutions
Overview of CA3106E32A10PBF80F42 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E32A10PBF80F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E32A10PBF80F42-ND
|
DigiKey | CONN PLUG 54POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$49.2800 / $106.7800 | Buy Now |
DISTI #
CAN CA3106E32A10P
|
Avnet Americas | Circular Connector, CA-B, Straight Plug, 54 Contacts, Crimp Pin, Reverse Bayonet, 32A-10 - Bulk (Alt: CAN CA3106E32A10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-32A10PBF80F42
|
Mouser Electronics | Circular MIL Spec Connector CB 54C 54#16 PIN PLUG | 0 |
|
$143.4200 / $161.7600 | Order Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$52.1780 | Buy Now |