Part Details for CA3106F10SL-3P-B by ITT Interconnect Solutions
Overview of CA3106F10SL-3P-B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CA3106F10SL-3P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3106F10SL-3P-B-ND
|
DigiKey | CONN PLUG W/PINS 3POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$29.6942 / $40.1000 | Buy Now |
DISTI #
CA3106F10SL-3P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA3106F10SL-3P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5875 / $39.7010 | Buy Now |
DISTI #
99J4543
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 99J4543) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 42 Partner Stock |
|
$41.6200 / $46.6500 | Buy Now |
DISTI #
121175-0008
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 121175-0008) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106F10SL-3P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$29.6900 / $31.4200 | Order Now |
DISTI #
ITTCA3106F10SL-3P-B
|
Heilind Electronics | CA3106F10SL-3P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.6400 / $55.8000 | Buy Now | |
DISTI #
ITTCA3106F10SL-3P-B
|
Interstate Connecting Components | CA3106F10SL-3P-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.6400 / $55.8000 | Buy Now |
Part Details for CA3106F10SL-3P-B
CA3106F10SL-3P-B CAD Models
CA3106F10SL-3P-B Part Data Attributes:
|
CA3106F10SL-3P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F10SL-3P-B
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |