Part Details for CA3106F22-22P by ITT Interconnect Solutions
Overview of CA3106F22-22P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F22-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3106F22-22P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 22-22 - Bulk (Alt: CAN CA3106F22-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
$59.0225 / $112.7649 | Buy Now |
DISTI #
E/R CA3106F22-22P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 22-22 - Bulk (Alt: E/R CA3106F22-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3106F22-22P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 22-22 - Bulk (Alt: CA3106F22-22P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2625 / $90.6500 | Buy Now |
DISTI #
965-CA3106F22-22P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN PLUG RoHS: Not Compliant | 0 |
|
$74.2300 | Order Now |
DISTI #
ITTCA3106F22-22P
|
Heilind Electronics | CA3106F22-22P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$60.0200 / $122.5000 | Buy Now | |
DISTI #
E/R CA3106F22-22P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 22-22 - Bulk (Alt: E/R CA3106F22-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106F22-22P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 22-22 - Bulk (Alt: CAN CA3106F22-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
$59.0225 / $112.7649 | Buy Now |
DISTI #
CA3106F22-22P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 22-22 - Bulk (Alt: CA3106F22-22P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2625 / $90.6500 | Buy Now |
DISTI #
ITTCA3106F22-22P
|
Interstate Connecting Components | CA3106F22-22P | 0 |
|
Buy Now |
Part Details for CA3106F22-22P
CA3106F22-22P CAD Models
CA3106F22-22P Part Data Attributes:
|
CA3106F22-22P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F22-22P
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |