Part Details for CA3106R18-19S by ITT Interconnect Solutions
Overview of CA3106R18-19S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106R18-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2377
|
Newark | Connector Circular Straight Plug 10Ct Socket |Itt Cannon CA3106R18-19S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7900 / $59.2800 | Buy Now |
DISTI #
ICA3106R18-19S-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$136.8800 / $228.1400 | Buy Now |
DISTI #
E/R CA3106R18-19S
|
Avnet Americas | Connector Bayonet Coupling Plug 10 Position Socket Solder Cup Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: E/R CA3106R18-19S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106R18-19S
|
Avnet Americas | Connector Bayonet Coupling Plug 10 Position Socket Solder Cup Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3106R18-19S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
695-CA3106R1819S
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG | 0 |
|
$143.7900 / $162.1700 | Order Now |
DISTI #
CAN CA3106R18-19S
|
Avnet Americas | Connector Bayonet Coupling Plug 10 Position Socket Solder Cup Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3106R18-19S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3106R18-19S
|
Avnet Americas | Connector Bayonet Coupling Plug 10 Position Socket Solder Cup Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: E/R CA3106R18-19S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1996278
|
element14 Asia-Pacific | CIRCULAR, SIZE 18, 10WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$182.8537 | Buy Now |
DISTI #
1996278
|
Farnell | CIRCULAR, SIZE 18, 10WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 7 |
|
$244.6384 | Buy Now |
Part Details for CA3106R18-19S
CA3106R18-19S CAD Models
CA3106R18-19S Part Data Attributes:
|
CA3106R18-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106R18-19S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |