Part Details for CA3106R20-2P-B-01 by ITT Interconnect Solutions
Overview of CA3106R20-2P-B-01 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106R20-2P-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106R20-2P-B-01
|
Avnet Americas | Circular Connector, CA-B Series, Straight Plug, 1 Contacts, Crimp Pin, Reverse Bayonet, 20-2 - Bulk (Alt: CA3106R20-2P-B-01) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5700 / $67.5900 | Buy Now |
DISTI #
965-121575-0046
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$56.6600 | Order Now |
DISTI #
ITTCA3106R20-2P-B-01
|
Heilind Electronics | CA3106R20-2P-B-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$50.8500 / $139.2600 | Buy Now | |
DISTI #
CA3106R20-2P-B-01
|
Avnet Americas | Circular Connector, CA-B Series, Straight Plug, 1 Contacts, Crimp Pin, Reverse Bayonet, 20-2 - Bulk (Alt: CA3106R20-2P-B-01) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5700 / $67.5900 | Buy Now |
DISTI #
CA3106R20-2P-B-01
|
Avnet Americas | Circular Connector, CA-B Series, Straight Plug, 1 Contacts, Crimp Pin, Reverse Bayonet, 20-2 - Bulk (Alt: CA3106R20-2P-B-01) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5700 / $67.5900 | Buy Now |
|
Master Electronics | 0 |
|
$50.8500 / $139.2600 | Buy Now |
Part Details for CA3106R20-2P-B-01
CA3106R20-2P-B-01 CAD Models
CA3106R20-2P-B-01 Part Data Attributes
|
CA3106R20-2P-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106R20-2P-B-01
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |