Part Details for CA3108F24-28P-B-01 by ITT Interconnect Solutions
Overview of CA3108F24-28P-B-01 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA3108F24-28P-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P1276
|
Newark | Ca Bayonet |Itt Cannon CA3108F24-28P-B-01 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5800 / $79.3000 | Buy Now |
DISTI #
CA3108F24-28P-B-01
|
Avnet Americas | - Bulk (Alt: CA3108F24-28P-B-01) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7520 / $94.8240 | Buy Now |
DISTI #
965-121171-0107
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$79.4900 | Order Now |
DISTI #
ITTCA3108F24-28P-B-01
|
Heilind Electronics | CA3108F24-28P-B-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$73.5800 / $206.8600 | Buy Now | |
DISTI #
CA3108F24-28P-B-01
|
Avnet Americas | - Bulk (Alt: CA3108F24-28P-B-01) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7520 / $94.8240 | Buy Now |
DISTI #
ITTCA3108F24-28P-B-01
|
Interstate Connecting Components | CA3108F24-28P-B-01 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$73.5800 / $206.8600 | Buy Now |
Part Details for CA3108F24-28P-B-01
CA3108F24-28P-B-01 CAD Models
CA3108F24-28P-B-01 Part Data Attributes:
|
CA3108F24-28P-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108F24-28P-B-01
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |