-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7919
|
Newark | Opamp, 4.5Mhz, -55 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:4V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Mosfet, Rail To Rail:Rail - Rail Input (Rri) Rohs Compliant: Yes |Renesas CA3140AMZ96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1686 |
|
$1.7400 / $3.2900 | Buy Now |
DISTI #
57K3022
|
Newark | Ic,operational Amplifier,single,bipolar/Mos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas CA3140AMZ96 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CA3140AMZ96CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3437 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
CA3140AMZ96
|
Avnet Americas | OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: CA3140AMZ96) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
05AC7919
|
Avnet Americas | OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 05AC7919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 290 Partner Stock |
|
$2.4100 / $3.2900 | Buy Now |
DISTI #
968-CA3140AMZ96
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP 4 5MHZ LWBIASEL RoHS: Compliant | 4785 |
|
$1.5200 / $3.1600 | Buy Now |
|
Future Electronics | CA3140 Series 36 V 4.5 MHz BiMOS Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$1.5500 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 3442 |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
77376390
|
Verical | Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2309 | Americas - 5000 |
|
$1.8537 | Buy Now |
DISTI #
CA3140AMZ96
|
Avnet Americas | OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: CA3140AMZ96) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3140AMZ96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3140AMZ96
Renesas Electronics Corporation
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Width | 3.9 mm |