Part Details for CA3195E by Harris Semiconductor
Overview of CA3195E by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3195E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3195E-ND
|
DigiKey | RC PASE LOCK LOOP STEREO DECODER Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1570 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | RC PASE LOCK LOOP STEREO Decoder ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1570 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for CA3195E
CA3195E CAD Models
CA3195E Part Data Attributes:
|
CA3195E
Harris Semiconductor
Buy Now
|
Compare Parts:
CA3195E
Harris Semiconductor
Consumer IC, Bipolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Demodulation Type | FM | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |