Part Details for CA3210M1300 by Cvilux Corporation
Overview of CA3210M1300 by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3210M1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CA3210M1300CT-ND
|
DigiKey | 1.27MM (.050") FEMALE TOP ENTRY Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1261 In Stock |
|
$0.1812 / $0.4500 | Buy Now |
DISTI #
CA3210M1300
|
Avnet Americas | CVLCA3210M1300 - Tape and Reel (Alt: CA3210M1300) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$0.2614 / $0.3920 | Buy Now |
|
Quest Components | 1920 |
|
$0.4865 / $1.3900 | Buy Now | |
DISTI #
MM-BDT10
|
Maritex | Low profile PCB connector, pitch 1.27mm, 10-contacts, SMD, female, top entry Min Qty: 1 Package Multiple: 1 | 562 |
|
$0.2910 / $0.4540 | Buy Now |
Part Details for CA3210M1300
CA3210M1300 CAD Models
CA3210M1300 Part Data Attributes
|
CA3210M1300
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3210M1300
Cvilux Corporation
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.207 inch | |
Body Length | 0.329 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for CA3210M1300
This table gives cross-reference parts and alternative options found for CA3210M1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3210M1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3210M13DL | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, | Cvilux Corporation | CA3210M1300 vs CA3210M13DL |
CA3210M130L | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, | Cvilux Corporation | CA3210M1300 vs CA3210M130L |