Part Details for CA3246E by Rochester Electronics LLC
Overview of CA3246E by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3246E
CA3246E CAD Models
CA3246E Part Data Attributes
|
CA3246E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3246E
Rochester Electronics LLC
RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, L Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | IN-LINE, R-PDIP-T14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | COMPLEX | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | MS-001AA | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3000 MHz |
Alternate Parts for CA3246E
This table gives cross-reference parts and alternative options found for CA3246E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3246E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3246E | 5 CHANNEL, L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-001-AA, MS-001AA, 14 PIN | Intersil Corporation | CA3246E vs CA3246E |
CA3246E | RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, L Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN | Harris Semiconductor | CA3246E vs CA3246E |