Part Details for CA45-B-10V-100UF-K by CEC Industries Ltd
Overview of CA45-B-10V-100UF-K by CEC Industries Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA45-B-10V-100UF-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 10V 2��@100kHz ��10% CASE-B-3528 Tantalum Capacitors ROHS | 92800 |
|
$0.0860 / $0.1595 | Buy Now |