Part Details for CA45RA-B-075M by L-com Inc
Overview of CA45RA-B-075M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA45RA-B-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1679
|
Newark | Cable Assy, 2.0, A Plug-B Plug, 29.5", Connector To Connector:45° Type A Plug To Type B Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CA45RA-B-075M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.9900 | Buy Now |
DISTI #
5073-CA45RA-B-075M-ND
|
DigiKey | CA USB 45RT A/STR B DX 0.75M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.7389 / $15.3800 | Buy Now |
DISTI #
73611772
|
RS | 45 Degree USB Cable45 Degree Right Angled A Male / Straight Male0.75 m- | L-com CA45RA-B-075M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9900 | RFQ |
|
Onlinecomponents.com | CA USB 45RT A/STR B DX 0.75M | 0 |
|
$9.6400 / $12.7600 | Buy Now |
DISTI #
CA45RA-B-075M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. L-com has added 45 degree angled USB cables to compliment our extensive 90 degree angled offering. 45 degree bends offer an alternative in applications where 90 degree bends can't clear nearby obstacles. Two mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 6 |
|
$2.8400 / $5.6700 | Buy Now |