Part Details for CA5470M96 by Intersil Corporation
Overview of CA5470M96 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CA5470M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA5470M96-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
91045 In Stock |
|
$0.8700 | Buy Now |
|
Rochester Electronics | QUAD, 14MHZ, MICROPROCESSOR BIMOS-E OPERATIONAL AMPLIFIER WITH MOSFET INPUT/BIPOLAR OUTPUT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64358 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for CA5470M96
CA5470M96 CAD Models
CA5470M96 Part Data Attributes
|
CA5470M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA5470M96
Intersil Corporation
QUAD OP-AMP, 30000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 58 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 3 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for CA5470M96
This table gives cross-reference parts and alternative options found for CA5470M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5470M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324IPWRQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | CA5470M96 vs LMV324IPWRQ1 |
OP27FJ | OP-AMP, 60uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | CA5470M96 vs OP27FJ |
ICL7612BCPA | OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8 | Intersil Corporation | CA5470M96 vs ICL7612BCPA |
OP37GZ | OP-AMP, 63MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | CA5470M96 vs OP37GZ |
OP37BJ | OP-AMP, 63MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | CA5470M96 vs OP37BJ |
CA5470M | QUAD OP-AMP, 30000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14 | Intersil Corporation | CA5470M96 vs CA5470M |
OP27GJ | OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | CA5470M96 vs OP27GJ |
OP37GJ | OP-AMP, 63MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | CA5470M96 vs OP37GJ |
OP37FZ | OP-AMP, 63MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | CA5470M96 vs OP37FZ |
CA3078AE | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8 | Intersil Corporation | CA5470M96 vs CA3078AE |