Part Details for CA56-12SEKWA by Kingbright
Overview of CA56-12SEKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA56-12SEKWA
CA56-12SEKWA CAD Models
CA56-12SEKWA Part Data Attributes:
|
CA56-12SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
CA56-12SEKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.2mm, ROHS COMPLIANT PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for CA56-12SEKWA
This table gives cross-reference parts and alternative options found for CA56-12SEKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA56-12SEKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA56-21SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 14.2mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | CA56-12SEKWA vs CA56-21SEKWA |
TC07-11SEKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Super Bright Orange, 17.78mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | CA56-12SEKWA vs TC07-11SEKWA |
BA56-12SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 14.2mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | CA56-12SEKWA vs BA56-12SEKWA |