Part Details for CA62802PP07990 by Switchcraft Conxall
Overview of CA62802PP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA62802PP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2095
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:Circular Plug To Free End, No. Of Positions:2Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62802PP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$12.5000 | Buy Now |
DISTI #
468-CA62802PP07990-ND
|
DigiKey | CBL CIRC 2POS MALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$14.8061 / $18.8900 | Buy Now |
DISTI #
502-CA62802PP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 2#20 Pin Straight 79" RoHS: Compliant | 25 |
|
$14.2600 / $19.8300 | Buy Now |
DISTI #
73547484
|
RS | Cable Assebmly, Mini Con X Insta Click 2-20 Pin Straight 79 inch | Conxall CA62802PP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2200 / $23.5900 | RFQ |
DISTI #
CXACA62802PP07990
|
Heilind Electronics | 2#20 PIN,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$17.1290 / $18.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1200 / $18.6900 | Buy Now |
DISTI #
CA62802PP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 2#20 Pin Straight 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$14.4100 / $18.8900 | Buy Now |
DISTI #
CXACA62802PP07990
|
Interstate Connecting Components | 2#20 PIN,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$17.1290 / $18.0000 | Buy Now |
DISTI #
000000000006374868
|
Sager | Specialized Cables Mini-Con-X Insta-Click 2#20 Pin Straight 79 Min Qty: 1 | 0 |
|
$13.4800 / $15.5500 | Buy Now |
Part Details for CA62802PP07990
CA62802PP07990 CAD Models
CA62802PP07990 Part Data Attributes:
|
CA62802PP07990
Switchcraft Conxall
Buy Now
|
Compare Parts:
CA62802PP07990
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |