Part Details for CA62802SP07990 by Switchcraft Conxall
Overview of CA62802SP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA62802SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2096
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:Circular Receptacle To Free End, No. Of Positions:2Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62802SP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$13.5600 | Buy Now |
DISTI #
468-CA62802SP07990-ND
|
DigiKey | CBL CIRC 2POS FMALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$16.0656 / $20.5000 | Buy Now |
DISTI #
502-CA62802SP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 2#20 Socket Straight 79" RoHS: Compliant | 24 |
|
$16.0600 / $20.5000 | Buy Now |
DISTI #
73547494
|
RS | Cable Assebmly, Mini Con X Insta Click 2-20 Socket Straight 79 inch | Conxall CA62802SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5900 / $25.5800 | RFQ |
DISTI #
CXACA62802SP07990
|
Heilind Electronics | 2#20 SKT,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$18.5806 / $19.5255 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3200 / $20.2800 | Buy Now |
DISTI #
CA62802SP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 2#20 Socket Straight 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$15.9000 / $20.2900 | Buy Now |
DISTI #
CXACA62802SP07990
|
Interstate Connecting Components | 2#20 SKT,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$18.5806 / $19.5255 | Buy Now |
DISTI #
000000000006374869
|
Sager | Specialized Cables Mini-Con-X Insta-Click 2#20 Socket Straight 79 Min Qty: 1 | 0 |
|
$14.6300 / $16.8800 | Buy Now |
Part Details for CA62802SP07990
CA62802SP07990 CAD Models
CA62802SP07990 Part Data Attributes:
|
CA62802SP07990
Switchcraft Conxall
Buy Now
|
Compare Parts:
CA62802SP07990
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |