Part Details for CA62808S07990 by Switchcraft Conxall
Overview of CA62808S07990 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CA62808S07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7956
|
Newark | Circular Cable Cord, 8Pos Rcpt, 2M, Blk, Connector Type A:Circular 8 Position Receptacle, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62808S07990 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9100 / $29.1500 | Buy Now |
DISTI #
SC2361-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$28.0061 / $37.8200 | Buy Now |
DISTI #
502-CA62808S07990
|
Mouser Electronics | Specialized Cables 2-M Cbl 8 Pin F Blunt Cut Straight RoHS: Compliant | 25 |
|
$28.0000 / $37.5200 | Buy Now |
DISTI #
70952067
|
RS | Mini-Con-X, 2-Meter Cable, 8 Pin Female, Blunt Cut, Straight | Switchcraft CA62808S07990 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7700 / $36.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4000 / $36.1400 | Buy Now |
Part Details for CA62808S07990
CA62808S07990 CAD Models
CA62808S07990 Part Data Attributes:
|
CA62808S07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CA62808S07990
Switchcraft Conxall
MINI-CON-X, 2-METER CABLE, 8 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |