Part Details for CA6XVSMDTR1MA2525 by acp
Overview of CA6XVSMDTR1MA2525 by acp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA6XVSMDTR1MA2525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CARBON POTENTIOMETER Potentiometer, Carbon, 0.1W, 1000000ohm, 100V, 25% +/-Tol, -1000,200ppm/Cel, 1 Turn(s), 2626 RoHS: Compliant | Europe - 4035 |
|
RFQ |