Part Details for CA70P16002GNR by CTS Corporation
Overview of CA70P16002GNR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA70P16002GNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CA70P16002GNRTR-ND
|
DigiKey | 7.0mmx5.0mm Surface Mount Automo Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3682 | Buy Now |
DISTI #
CA70P16002GNR
|
Avnet Americas | SMD Clock Oscillator 160MHz 2.5Vdc 6-Pin CSMD T/R - Tape and Reel (Alt: CA70P16002GNR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.6961 / $5.2246 | Buy Now |
DISTI #
774-CA70P16002GNR
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] LVPECL Clock, 160.0000MHz, +2.5V, Stab 100ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $12.8700 | Buy Now |
DISTI #
CA70P16002GNR
|
Avnet Americas | SMD Clock Oscillator 160MHz 2.5Vdc 6-Pin CSMD T/R - Tape and Reel (Alt: CA70P16002GNR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.6961 / $5.2246 | Buy Now |