Part Details for CA723/3 by Altech Corporation
Overview of CA723/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA723/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2482
|
Newark | Internal Jumper, Screw, 8Mm Spacing, 3 Pole |Altech CA723/3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $1.4600 | Buy Now |
DISTI #
CA723/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
845-CA723/3
|
Mouser Electronics | Terminal Block Tools & Accessories Int. Jmpr 8mm 3pl 4pole RoHS: Compliant | 69 |
|
$0.7280 / $1.4300 | Buy Now |
DISTI #
70078151
|
RS | Jumper TermBlock 3Pole 8mm DINRail Internal 0.5NmTorque | Altech Corp CA723/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 26 |
|
$1.0700 / $1.4300 | Buy Now |
|
Future Electronics | 3 Pole 8 mm 0.5 Nm Torque Internal Jumper RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.6700 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Block - Cross Connection - 3 Position - 0.5 Nm Torque - Round Pins. RoHS: Compliant |
700 In Stock 26740 Factory Stock |
|
$0.5980 / $0.8860 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories Int. Jmpr 8mm 3pl 4pole Min Qty: 50 | 16164 |
|
$0.7500 | Buy Now |
|
Master Electronics | Jumper Terminal Block - Cross Connection - 3 Position - 0.5 Nm Torque - Round Pins. RoHS: Compliant |
700 In Stock 26740 Factory Stock |
|
$0.5980 / $0.8860 | Buy Now |
DISTI #
10119402
|
TestEquity LLC | Altech CA723/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.5 Nm, CTS/CDTTU/CSDL/CSFL Series | 0 |
|
$0.8600 | Buy Now |