Part Details for CA751/3 by Altech Corporation
Overview of CA751/3 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA751/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2551
|
Newark | Internal Jumper, Screw, 12Mm Spacing, 3 Pole |Altech CA751/3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.4100 | Buy Now |
DISTI #
CA751/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7828 | Buy Now |
DISTI #
845-CA751/3
|
Mouser Electronics | Terminal Block Tools & Accessories Int Jmpr 12mm 3pl 6mm Insulated RoHS: Compliant | 28 |
|
$0.7130 / $1.3700 | Buy Now |
DISTI #
71162053
|
RS | Single Level Terminal Blocks Internal Jumper CTS16U 3 pole | Altech Corp CA751/3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
10119421
|
TestEquity LLC | Altech CA751/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.8 Nm, CTS16U Series | 0 |
|
$0.9600 | Buy Now |