Part Details for CA751MM-2M by L-com Inc
Overview of CA751MM-2M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA751MM-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7589
|
Newark | Cable Assy, Scsi-1 Plug-Plug, 6.6 , Connector Type A:Centronics 50 Position Plug, Connector Type B:Centronics 50 Position Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CA751MM-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$141.9900 | Buy Now |
DISTI #
5073-CA751MM-2M-ND
|
DigiKey | CABLE SCSI-1 CN50M/M 2MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.6128 / $140.0800 | Buy Now |
DISTI #
73604867
|
RS | SCSI-1 Molded CableCN50 Male / Male2.0m- | L-com CA751MM-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9900 | RFQ |
|
Onlinecomponents.com | CABLE SCSI-1 CN50M/M 2MTR | 0 |
|
$122.7400 / $154.0200 | Buy Now |
DISTI #
77733244
|
Verical | CABLE, SCSI-1CN50M/M Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$113.5920 / $141.9900 | Buy Now |
DISTI #
4210655
|
element14 Asia-Pacific | CABLE ASSY, SCSI-1 PLUG-PLUG, 6.6' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$220.4517 / $274.6771 | Buy Now |
DISTI #
4210655
|
Farnell | CABLE ASSY, SCSI-1 PLUG-PLUG, 6.6' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$195.9505 / $244.2055 | Buy Now |
DISTI #
CA751MM-2M
|
L-com US | SCSI-1 cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are Centronics 50 position male on both ends with rugged molded backshells. Features double shielded cable (copper braid plus aluminum mylar foil) and 25 pair 26 AWG conductors for the highest quality. Twisted pair cabling reduces cross talk. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 24 |
|
$113.5900 / $141.9900 | Buy Now |