Part Details for CA801/2-3 by Altech Corporation
Overview of CA801/2-3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA801/2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2584
|
Newark | Jumper, Push-In, 6Mm Spacing, 2 Pole |Altech CA801/2-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
1920-CA801/2-3-ND
|
DigiKey | JUMPER, PUSH-IN, 6MM SPACING, 2 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9858 | Buy Now |
DISTI #
845-CA801/2-3
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Jmpr for alter 8mm Insulated RoHS: Compliant | 0 |
|
$0.8570 / $1.0600 | Order Now |
DISTI #
71976539
|
RS | Jumper, Push-In,6mm Spacing,2P, Use With DIN Term Blocks AS4 Series | Altech Corp CA801/2-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$0.8510 / $1.1970 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories Insul Jmpr for alter 8mm Insulated Min Qty: 100 | 54 |
|
$1.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$0.8510 / $1.1970 | Buy Now |
DISTI #
10121875
|
TestEquity LLC | Altech CA801/2-3 Terminal Block, Screw Clamp Adjacent Jumper, Terminal CSC4T | 0 |
|
$1.2300 | Buy Now |