Part Details for CA801/1 by Altech Corporation
Overview of CA801/1 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA801/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2581
|
Newark | Jumper, Push-In, 5Mm Spacing, 2 Pole |Altech CA801/1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.6500 | Buy Now |
DISTI #
1920-1908-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4005 | Buy Now |
DISTI #
845-CA801/1
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Push-in Jmpr 8mm Insulated RoHS: Compliant | 100 |
|
$0.4000 / $0.9500 | Buy Now |
DISTI #
70077683
|
RS | Adjacent Jumper Term Blk for Spring Clamp CSC2.5T 1-2 2-2 ADL2.5 | Altech Corp CA801/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 109 |
|
$0.6400 / $0.9500 | Buy Now |
|
Future Electronics | Insulated Push-in Jumper RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3750 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Adjacent Jumper - Terminal Block - 2 Position - Flat Pins. RoHS: Compliant | 2362 Factory Stock |
|
$0.3457 / $0.5120 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories Insul Push-in Jmpr 8mm Insulated Min Qty: 100 | 1477 |
|
$0.4300 | Buy Now |
|
Master Electronics | Adjacent Jumper - Terminal Block - 2 Position - Flat Pins. RoHS: Compliant | 2362 Factory Stock |
|
$0.3457 / $0.5120 | Buy Now |
DISTI #
10122567
|
TestEquity LLC | Altech CA801/1 Terminal Block, Screw Clamp Adjacent Jumper, Terminal CSC2.5T | 0 |
|
$0.5000 | Buy Now |