Part Details for CA81-020M-01 by Stewart Connector
Overview of CA81-020M-01 by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA81-020M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7801
|
Newark | Enet Cable, Rj45-Rj45 Plug, Cat8.1, 2M, Lan Category:Cat8.1, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:2M Rohs Compliant: Yes |Stewart Connector CA81-020M-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$46.6300 / $53.8000 | Buy Now |
DISTI #
380-CA81-020M-01-ND
|
DigiKey | PATCH CORD RJ45 CAT8.1 2M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$48.3880 / $60.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4000 / $61.5600 | Buy Now |
DISTI #
000000000006268378
|
Sager | Ethernet Cables / Networking Cables RJ45 CAT 8.1 Patch Cord, 2m Min Qty: 10 | 0 |
|
$54.9600 / $66.3200 | Buy Now |