Part Details for CA82-1 by MACOM
Overview of CA82-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CA82-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA82-1-ND
|
DigiKey | AMPLIFIER,CASCADED W/SMA CONNECT Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,112.6910 | Buy Now |
DISTI #
937-CA82-1
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors RoHS: Not Compliant | 0 |
|
$1,112.6900 | Order Now |
Part Details for CA82-1
CA82-1 CAD Models
CA82-1 Part Data Attributes:
|
CA82-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA82-1
MACOM
Wide Band Low Power Amplifier, 20MHz Min, 250MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.4 |