Part Details for CA82 by MACOM
Overview of CA82 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CA82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA82-ND
|
DigiKey | IC RF AMP GPS 10MHZ-300MHZ SMA Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$882.5230 | Buy Now |
DISTI #
937-CA82
|
Mouser Electronics | RF Amplifier 20-250MHz NF 2.8dB Pout 20dBm SMA Conn. | 0 |
|
$826.3400 | Order Now |
Part Details for CA82
CA82 CAD Models
CA82 Part Data Attributes
|
CA82
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA82
MACOM
Wide Band Low Power Amplifier, 20MHz Min, 250MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 24 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.7 |
Alternate Parts for CA82
This table gives cross-reference parts and alternative options found for CA82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82 | 20MHz - 250MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | CA82 vs CA82 |