Part Details for CA82C55A-5CN by Integrated Device Technology Inc
Overview of CA82C55A-5CN by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CA82C55A-5CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PERIPHERAL INTERFACE, 44 Pin, Plastic, PLCC | 1 |
|
Buy Now |
Part Details for CA82C55A-5CN
CA82C55A-5CN CAD Models
CA82C55A-5CN Part Data Attributes
|
CA82C55A-5CN
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C55A-5CN
Integrated Device Technology Inc
Parallel I/O Port, 24 I/O, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Part Package Code | LCC | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CA82C55A-5CN
This table gives cross-reference parts and alternative options found for CA82C55A-5CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C55A-5CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C55A-5Z96 | CMOS Programmable Peripheral Interface, PLCC, /Reel | Renesas Electronics Corporation | CA82C55A-5CN vs CS82C55A-5Z96 |
IS82C55A-596 | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | Rochester Electronics LLC | CA82C55A-5CN vs IS82C55A-596 |
IS82C55A-5Z | CMOS Programmable Peripheral Interface, PLCC, /Tube | Renesas Electronics Corporation | CA82C55A-5CN vs IS82C55A-5Z |
IS82C55A-5Z96 | CMOS Programmable Peripheral Interface, PLCC, /Reel | Renesas Electronics Corporation | CA82C55A-5CN vs IS82C55A-5Z96 |
CS82C55A-596 | 24 I/O, PIA-GENERAL PURPOSE, PQCC44 | Intersil Corporation | CA82C55A-5CN vs CS82C55A-596 |
IS82C55A-5Z96 | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | CA82C55A-5CN vs IS82C55A-5Z96 |
IS82C55A-5Z | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | CA82C55A-5CN vs IS82C55A-5Z |
CA82C55A-5CN | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CA82C55A-5CN vs CA82C55A-5CN |
CA82C55A-5IN | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CA82C55A-5CN vs CA82C55A-5IN |
CA82C55A-5EN | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | Integrated Device Technology Inc | CA82C55A-5CN vs CA82C55A-5EN |