Part Details for CA90UA-B-075M by L-com Inc
Overview of CA90UA-B-075M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA90UA-B-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5927
|
Newark | Cable Assy, 2.0, A R/A Plug-B Plug/29.5", Connector To Connector:90° Type A Plug To Type B Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CA90UA-B-075M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$11.5900 | Buy Now |
DISTI #
5073-CA90UA-B-075M-ND
|
DigiKey | CA USB 90UP A/STR B DX .75M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3938 / $16.5000 | Buy Now |
DISTI #
71575207
|
RS | USB 2.0 Type A Male Angled-B Male Cable, 0.75m(2.5ft), PVC, CA90UA Series | L-com CA90UA-B-075M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.5900 | Buy Now |
|
Onlinecomponents.com | CA USB 90UP A/STR B DX .75M RoHS: Compliant | 0 |
|
$10.1700 / $13.4700 | Buy Now |
DISTI #
77733216
|
Verical | CA90UA-B-075M Min Qty: 8 Package Multiple: 1 | Americas - 142 |
|
$5.7950 / $11.5900 | Buy Now |
DISTI #
CA90UA-B-075M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 142 |
|
$5.9000 / $11.7900 | Buy Now |