Part Details for CA91C142D-33IE by Integrated Device Technology Inc
Overview of CA91C142D-33IE by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CA91C142D-33IE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | PBGA /I�/ITW Camtex 629-12 Rev G,H, J 150C (35x35) RoHS: Compliant Min Qty: 1 Package Multiple: 4 | 985 |
|
$1,410.4700 / $1,515.7300 | Buy Now |
Part Details for CA91C142D-33IE
CA91C142D-33IE CAD Models
CA91C142D-33IE Part Data Attributes:
|
CA91C142D-33IE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA91C142D-33IE
Integrated Device Technology Inc
PBGA-313, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | 35 X 35 MM, PLASTIC, BGA-313 | |
Pin Count | 313 | |
Manufacturer Package Code | BG313 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 70 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Equivalence Code | BGA313,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
Alternate Parts for CA91C142D-33IE
This table gives cross-reference parts and alternative options found for CA91C142D-33IE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA91C142D-33IE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA91C142D-33CE | VME to PCI Bridge, PBGA24/Tray | Renesas Electronics Corporation | CA91C142D-33IE vs CA91C142D-33CE |
CA91C142D-33IEV | PBGA-313, Tray | Integrated Device Technology Inc | CA91C142D-33IE vs CA91C142D-33IEV |
CA91C142D-33CEV | PBGA-313, Tray | Integrated Device Technology Inc | CA91C142D-33IE vs CA91C142D-33CEV |