Part Details for CA91C142D-33IE by Tundra Semiconductor Corp
Overview of CA91C142D-33IE by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CA91C142D-33IE
CA91C142D-33IE CAD Models
CA91C142D-33IE Part Data Attributes:
|
CA91C142D-33IE
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CA91C142D-33IE
Tundra Semiconductor Corp
VME Bus Controller, CMOS, PBGA313, 35 X 35 MM, PLASTIC, BGA-313
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | 35 X 35 MM, PLASTIC, BGA-313 | |
Reach Compliance Code | unknown | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 70 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |