-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 150uF, Surface Mount, 3025, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4068
|
Newark | Cap, 150Uf, 25V, X7R, Mlcc Rohs Compliant: Yes |Tdk CAA573X7R1E157M670LH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 349 |
|
$11.7800 / $16.7400 | Buy Now |
DISTI #
67AK8547
|
Newark | Mlcc, x7R,25V,150Μf,±20%,6.7Mm/Tape And Reel Rohs Compliant: Yes |Tdk CAA573X7R1E157M670LH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1200 / $11.3100 | Buy Now |
DISTI #
445-CAA573X7R1E157M670LHCT-ND
|
DigiKey | CAP CER 150UF 25V X7R 2SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$11.3815 / $17.5100 | Buy Now |
DISTI #
CAA573X7R1E157M670
|
Avnet Americas | MLCC,X7R,25V,150 F, 20%,6.7MM - Tape and Reel (Alt: CAA573X7R1E157M670) Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.4100 / $14.4500 | Buy Now |
DISTI #
810-CAA573X7R1E157M6
|
Mouser Electronics | Specialty Ceramic Capacitors 2232 25VDC 150uF 20% X7R RoHS: Compliant | 1145 |
|
$12.5100 / $17.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$11.3400 | Buy Now |
DISTI #
CAA573X7R1E157M670
|
Avnet Americas | MLCC,X7R,25V,150 F, 20%,6.7MM - Tape and Reel (Alt: CAA573X7R1E157M670) Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.4100 / $14.4500 | Buy Now |
DISTI #
CAA573X7R1E157MLH
|
TME | Capacitor: ceramic, MLCC, 150uF, 25V, X7R, ±20%, SMD, 2220 Min Qty: 400 | 0 |
|
$12.9800 | RFQ |
DISTI #
CAA573X7R1E157M670LH
|
Avnet Abacus | MLCC,X7R,25V,150 F, 20%,6.7MM (Alt: CAA573X7R1E157M670LH) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAA573X7R1E157M670LH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAA573X7R1E157M670LH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 150uF, Surface Mount, 3025, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 150 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6.25 mm |