Part Details for CAA573X7R1V157M670LH by TDK Corporation
Overview of CAA573X7R1V157M670LH by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAA573X7R1V157M670LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4069
|
Newark | Cap, 150Uf, 35V, X7R, Mlcc Rohs Compliant: Yes |Tdk CAA573X7R1V157M670LH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$11.7800 / $16.7400 | Buy Now |
DISTI #
67AK8548
|
Newark | Mlcc, x7R,35V,150Μf,±20%,6.7Mm/Tape And Reel Rohs Compliant: Yes |Tdk CAA573X7R1V157M670LH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1200 / $11.3100 | Buy Now |
DISTI #
445-CAA573X7R1V157M670LHCT-ND
|
DigiKey | CAP CER 150UF 35V X7R 2SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$11.3815 / $17.5100 | Buy Now |
DISTI #
CAA573X7R1V157M670
|
Avnet Americas | MLCC,X7R,35V,150 F, 20%,6.7MM - Tape and Reel (Alt: CAA573X7R1V157M670) Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.4100 / $14.4500 | Buy Now |
DISTI #
810-CAA573X7R1V157M6
|
Mouser Electronics | Specialty Ceramic Capacitors 2232 35VDC 150uF 20% X7R RoHS: Compliant | 631 |
|
$12.5100 / $17.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$11.3400 | Buy Now |
DISTI #
CAA573X7R1V157M670
|
Avnet Americas | MLCC,X7R,35V,150 F, 20%,6.7MM - Tape and Reel (Alt: CAA573X7R1V157M670) Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.4100 / $14.4500 | Buy Now |
DISTI #
CAA573X7R1V157MLH
|
TME | Capacitor: ceramic, MLCC, 150uF, 35V, X7R, ±20%, SMD, 2220 Min Qty: 400 | 0 |
|
$12.9800 | RFQ |
Part Details for CAA573X7R1V157M670LH
CAA573X7R1V157M670LH CAD Models
CAA573X7R1V157M670LH Part Data Attributes:
|
CAA573X7R1V157M670LH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAA573X7R1V157M670LH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 150uF, Surface Mount, 3025, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 150 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6.25 mm |