Part Details for CAB PC 405020 T by FIBOX
Overview of CAB PC 405020 T by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB PC 405020 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7656
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clr, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:400Mm, External Width - Metric:500Mm, External Depth - Metric:200Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Fibox CAB PC 405020 T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.0500 / $257.2900 | Buy Now |
DISTI #
CABPC405020T
|
TME | Enclosure: wall mounting, X: 400mm, Y: 500mm, Z: 200mm, CAB, grey Min Qty: 1 | 0 |
|
$178.7900 / $202.6200 | RFQ |