Part Details for CAD-0601-222 by Amphenol Corporation
Overview of CAD-0601-222 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD-0601-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
Part Details for CAD-0601-222
CAD-0601-222 CAD Models
CAD-0601-222 Part Data Attributes:
|
CAD-0601-222
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CAD-0601-222
Amphenol Corporation
PCB CONNECTOR, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (200) OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | CAD | |
Option | GENERAL PURPOSE |