Part Details for CAD.B.69 by Taoglas Antenna Solutions
Overview of CAD.B.69 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD.B.69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1279-ND
|
DigiKey | EVAL BOARD CA.69 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$76.5000 | Buy Now |
DISTI #
CAD.B.69
|
Avnet Americas | EVB BOARD (CA.69) 80.1159.1MM WITH SMA(F) CONNECTOR - Bag (Alt: CAD.B.69) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-CAD.B.69
|
Mouser Electronics | Antenna Development Tools CA.69 EVB RoHS: Compliant | 0 |
|
$75.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.9800 | Buy Now |
|
Onlinecomponents.com | CAD.B.69 - EVB Board (CA.69) 80.1*159.1mm with SMA(F) Connector with 5 pcs of CA.69 | 0 |
|
$64.8100 / $88.0200 | Buy Now |
DISTI #
CAD.B.69
|
Avnet Americas | EVB BOARD (CA.69) 80.1159.1MM WITH SMA(F) CONNECTOR - Bag (Alt: CAD.B.69) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
CAD.B.69
|
Avnet Americas | EVB BOARD (CA.69) 80.1159.1MM WITH SMA(F) CONNECTOR - Bag (Alt: CAD.B.69) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168070
|
Sager | CAD.B.69 - EVB Board (CA.69) 80.1*159.1mm with SMA(F) Connector with 5 pcs of CA.69 Min Qty: 1 | 0 |
|
$76.9200 | Buy Now |
DISTI #
CAD.B.69
|
EBV Elektronik | EVB BOARD (CA.69) 80.1159.1MM WITH SMA(F) CONNECTOR (Alt: CAD.B.69) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | CAD.B.69 - EVB Board (CA.69) 80.1*159.1mm with SMA(F) Connector with 5 pcs of CA.69 Min Qty: 1 | 0 |
|
$76.5000 | Buy Now |