Part Details for CAD32BD by Schneider Electric
Overview of CAD32BD by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CAD32BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9424
|
Newark | Relay, 3No, 2Nc, 600Vac, 10A, Contact Configuration:3Pst-No, Dpst-Nc, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Cad32 Series, Relay Mounting:Din Rail, Coil Type:Dc, Contact Voltage Vac:690Vac, Relay Terminals:Screw, Rohs Compliant: Yes |Schneider Electric CAD32BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$143.5200 | Buy Now |
DISTI #
79C5252
|
Newark | Relay, 600Vac, 10A, Contact Configuration:3No/2Nc, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Tesys Deca Relay, Relay Mounting:Din Rail, Coil Type:Dc, Contact Voltage Vac:690Vac, Relay Terminals:Screw, Coil Resistance:-Rohs Compliant: Yes |Schneider Electric CAD32BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$103.7600 / $166.5900 | Buy Now |
DISTI #
4008-CAD32BD-ND
|
DigiKey | TESYS AUXILIARY CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$136.9700 | Buy Now |
DISTI #
70007847
|
RS | Control Relay, 3 NO + 2 NC, 690 V, 24 VDC Control, TeSys Deca Series | Schneider Electric CAD32BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 |
|
$127.8900 / $159.8600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
CAD32BD
|
TME | Contactor: 5-pole, NC x2 + NO x3, 24VDC, 10A, CAD,TeSys D, W: 45mm Min Qty: 1 | 26 |
|
$52.3400 / $61.6900 | Buy Now |
DISTI #
CAD32BD
|
Standard Electric Supply | Schneider Electric Square D TeSys Control Relay, Series: D Series, 10 A, 400 Hz Frequency, 24 VDC Coil, 3NO-2NC Contact Form, 10 A at 690 VAC Contact, 5 Pole, DIN Rail Mounting, Screw Clamp Terminal, IP2X Enclosure, -40 to 70 deg C, 45 mm W x 95 mm D x 99 mm H Dimensions Min Qty: 1 Package Multiple: 1 | 22 |
|
$110.7900 | Buy Now |
DISTI #
3621807
|
element14 Asia-Pacific | RELAY, 3NO, 2NC, 600VAC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$102.1325 | Buy Now |
DISTI #
3621807
|
Farnell | RELAY, 3NO, 2NC, 600VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 1 |
|
$91.8698 / $102.0845 | Buy Now |
Part Details for CAD32BD
CAD32BD CAD Models
CAD32BD Part Data Attributes
|
CAD32BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CAD32BD
Schneider Electric
5PST, Momentary, 24VDC (Coil), DIN-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | OPERATE TIME CAPTURED FOR NO AND RELEASE TIME CAPTURED FOR NC | |
Body Breadth | 45 mm | |
Body Height | 77 mm | |
Body Length or Diameter | 93 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Voltage(DC)-Max | 24 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 72 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 93mm x 45mm x 77mm | |
Reference Standard | BS; CSA; EN; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 5PST | |
Relay Type | CONTROL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SNAP-ON |