Part Details for CAD32V7 by Schneider Electric
Overview of CAD32V7 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Price & Stock for CAD32V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1105
|
Newark | Relay 600V 10Amp Tesys Options Rohs Compliant: Yes |Schneider Electric CAD32V7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 / $60.8200 | Buy Now |
DISTI #
4008-CAD32V7-ND
|
DigiKey | TESYS AUXILIARY CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$77.2100 | Buy Now |
DISTI #
70379073
|
RS | Control relay, 400V, 3NO+2NC, screw clamp, TeSys Deca Series | Schneider Electric CAD32V7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7400 / $60.8200 | RFQ |
DISTI #
CAD32V7
|
TME | Contactor: 5-pole, NC x2 + NO x3, 400VAC, 10A, CAD,TeSys D, W: 45mm Min Qty: 1 | 2 |
|
$51.0600 / $58.9200 | Buy Now |
DISTI #
3405835
|
Farnell | AUX CONT 3NO + 2NC 400V 50/60HZ RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$53.5029 | Buy Now |
Part Details for CAD32V7
CAD32V7 CAD Models
CAD32V7 Part Data Attributes
|
CAD32V7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CAD32V7
Schneider Electric
5PST, Momentary, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 320V; COIL RELEASE VOLTAGE(AC): 120V; OPERATE/RELEASE TIME CAPTURED FOR NO | |
Body Breadth | 45 mm | |
Body Height | 84 mm | |
Body Length or Diameter | 77 mm | |
Coil Voltage(AC)-Max | 400 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 22 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 77mm x 45mm x 84mm | |
Reference Standard | BS; CSA; EN; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 5PST | |
Relay Type | CONTROL RELAY | |
Release Time | 4 ms | |
Sealing | IP2X | |
Surface Mount | NO | |
Termination Type | SNAP-ON |