Part Details for CAD50M7 by Schneider Electric
Overview of CAD50M7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD50M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C5275
|
Newark | Contactor, 5Pst-No, 220Vac, 5P, Din, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:5Pst-No, No. Of Poles:5 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CAD50M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 / $60.8200 | Buy Now |
DISTI #
4008-CAD50M7-ND
|
DigiKey | TESYS AUXILIARY CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$77.2100 | Buy Now |
DISTI #
70379078
|
RS | Control relay, 220Vac, 5NO, screw clamp, TeSys Deca Series | Schneider Electric CAD50M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7700 / $77.2100 | RFQ |
DISTI #
CAD50M7
|
TME | Contactor: 5-pole, NO x5, 220VAC, 10A, CAD,TeSys D, -40÷70°C, 690V Min Qty: 1 | 0 |
|
$50.8900 / $59.9800 | RFQ |
Part Details for CAD50M7
CAD50M7 CAD Models
CAD50M7 Part Data Attributes
|
CAD50M7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CAD50M7
Schneider Electric
5PST, Momentary, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 176V; COIL RELEASE VOLTAGE(AC): 66V | |
Body Breadth | 45 mm | |
Body Height | 84 mm | |
Body Length or Diameter | 77 mm | |
Coil Voltage(AC)-Max | 220 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 22 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 77mm x 45mm x 84mm | |
Reference Standard | BS; CSA; EN; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 5PST | |
Relay Type | CONTROL RELAY | |
Release Time | 4 ms | |
Sealing | IP2X | |
Surface Mount | NO | |
Termination Type | SNAP-ON |