Part Details for CADIN1BL-S by Panduit Corp
Overview of CADIN1BL-S by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CADIN1BL-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CADIN1BL-S-ND
|
DigiKey | SHIELDED DIN RAIL MOUNT ADAPTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$31.9519 / $37.1100 | Buy Now |
DISTI #
CADIN1BL-S
|
Avnet Americas | Mini-Com Adapter 35mm DIN Rail Mount - Bulk (Alt: CADIN1BL-S) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6600 | Buy Now |
DISTI #
644-CADIN1BL-S
|
Mouser Electronics | Enclosures, Boxes, & Cases Shielded DIN Rail Mount Adapter with lab RoHS: Compliant | 0 |
|
$36.0700 / $37.1100 | Order Now |
DISTI #
73743055
|
RS | Mini-Com DIN Shielded Rail Mount Adapter, single port, BL | Panduit CADIN1BL-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7800 / $35.6300 | RFQ |
DISTI #
PANCADIN1BL-S
|
Heilind Electronics | SHIELDED DIN RAIL MOUNT WITH ADAPTER LAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shielded DIN Rail Mount Adapter with label, single port, Black RoHS: Compliant | 92 Factory Stock |
|
$32.6600 / $38.0900 | Buy Now |
DISTI #
CADIN1BL-S
|
Avnet Americas | Mini-Com Adapter 35mm DIN Rail Mount - Bulk (Alt: CADIN1BL-S) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6600 | Buy Now |
DISTI #
CADIN1BL-S
|
Avnet Americas | Mini-Com Adapter 35mm DIN Rail Mount - Bulk (Alt: CADIN1BL-S) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6600 | Buy Now |
DISTI #
000000000006136620
|
Sager | Enclosures, Boxes, & Cases Shielded DIN Rail Mount Adapter with lab Min Qty: 1 | 0 |
|
$35.5900 / $44.9000 | Buy Now |
|
Master Electronics | Shielded DIN Rail Mount Adapter with label, single port, Black RoHS: Compliant | 92 Factory Stock |
|
$32.6600 / $38.0900 | Buy Now |