Part Details for CADIN1EI by Panduit Corp
Overview of CADIN1EI by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CADIN1EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mini-Com® DIN Rail Mount Adapter mounts to standard 35mm DIN rail and accepts any single port Mini-Com® Module, electric ivory. Includes a label and label cover. RoHS: Compliant |
17 In Stock |
|
$15.5900 / $21.8900 | Buy Now |
DISTI #
000000000003662556
|
Sager | Modular Connectors / Ethernet Connectors DIN rail mount Adapt with LBL singl | 0 |
|
Buy Now | |
|
Master Electronics | Mini-Com® DIN Rail Mount Adapter mounts to standard 35mm DIN rail and accepts any single port Mini-Com® Module, electric ivory. Includes a label and label cover. RoHS: Compliant |
17 In Stock |
|
$15.5900 / $21.8900 | Buy Now |
Part Details for CADIN1EI
CADIN1EI CAD Models
CADIN1EI Part Data Attributes
|
CADIN1EI
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CADIN1EI
Panduit Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | STANDARD: UL 94V-0 | |
Approvals | EN; UL | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYCARBONATE |