Part Details for CAFL4U(L)/110/R by Altech Corporation
Overview of CAFL4U(L)/110/R by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAFL4U(L)/110/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2300
|
Newark | Din Term Blk, Screw, Fuse 1/4X1", Led 110V |Altech CAFL4U(L)/110/R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $8.2600 | Buy Now |
DISTI #
CAFL4U(L)/110/R-ND
|
DigiKey | FUSE TERM WLED 16A600V22-10AWG 9 Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2944 | Buy Now |
DISTI #
845-CAFL4UL/110/R
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Screw, Fuse 1/4x1", LED 110V | 0 |
|
$5.7900 / $6.7800 | Order Now |
DISTI #
71224720
|
RS | DIN Terminal Block, Screw, Fuse 1/4x1 | Altech Corp CAFL4U(L)/110/R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$4.0700 / $5.3400 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories 6.3A,600V,22-12AWG, 9mm, Red Min Qty: 25 | 60 |
|
$5.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$4.0700 / $5.3400 | Buy Now |
DISTI #
10115048
|
TestEquity LLC | Altech CAFL4U(L)/110/R DIN Term Blk, Screw, Fuse 1/4x1", LED 110V 16A, 600V, 22-10AWG, 9mm, red | 0 |
|
$6.0300 | Buy Now |
Part Details for CAFL4U(L)/110/R
CAFL4U(L)/110/R CAD Models
CAFL4U(L)/110/R Part Data Attributes:
|
CAFL4U(L)/110/R
Altech Corporation
Buy Now
|
Compare Parts:
CAFL4U(L)/110/R
Altech Corporation
|
Samacsys Manufacturer | Altech |